MEAN WELL AC-DC Reliable Green Medical Adaptor

MEAN WELL GSM Series AC-DC Medical Adaptors are green, wall-mounted, single-output adaptors. This product is equipped with a 2-in(no FG) standard USA AC power plug, adopting the input range from 85VAC to 264 VAC. The entire series supplies different output voltages between 5VDC and 24VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2 xMOPP), having an ultra low leakage current (<50μA), fitting the medical devices in direct electrical contact with the patients.

Features

  • 2 X MOPP Medical Safety
  • 3 years warranty
  • Class II and class I
  • Energy efficiency Level VI
  • Extremely low leakage current
  • Global certifications
  • No load power consumption < 0.1W~0.15W
  • Output voltage: 5,7.5,9,12,15,18,24,48
  • Series: GSM-06/12/18/25/36/40/60/90/120/160/220
  • Universal AC input: 90~264VAC
  • Wide range working temperature: -30 ~+70ºC

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Inhaler
  • Nebulizer
  • Portable medical device

Technical Specifications

Parameters Values
GSM25E GSM60E
DC Voltage 5V to 48V 
Rated Current 4A to 0.52A 6A to 1.25A
Rated Power 20W to 25W 30W to 60W
Voltage Range 80 ~ 264VAC 113 ~ 370VDC
Working Temperature -25 ~ +60℃( -30 ~ +70℃