MEAN WELL LPV Series Power Supplies

MEAN WELL LPV Series Power Supplies are class II power units that are housed with the UL 94V-0 rated flame retardant plastic enclosure. The LPV power supplies are IP67 rated, which enables them to operate in dry, damp, and wet conditions. These LPV series power supplies operate over a temperature range from -30°C to +70°C and have a current rating range from 0.84A to 12A. The LPV power supplies have a variety of applications, including architectural lighting, LED-based decorative, LED electronic displays, and stage/theater lighting.

Features

  • Fully encapsulated rectangular design
  • High reliability
  • IP67 waterproof design
  • Low cost
  • RoHS compliant
  • UL 94V-0 rated

Applications

  • Architectural lighting
  • LED-based decorative
  • LED electronic displays
  • Stage/theater lighting

Technical Specifications

Parameters DC voltage range (V) Current rating range (A)  Power rating range (W) Frequency range (Hz) Operating temperature range (°C) Resources
Series
LPV-20 5 to 24 0.84 to 3 15 to 20.2 47 to 63 -30 to +70 Datasheet
LPV-35 5 to 36 1 to 5 30 and 36 47 to 63 -30 to +65 Datasheet
LPV-60 5 to 48 1.25 to 8 40 and 60 47 to 63 -30 to +70 Datasheet
LPV-100 5 to 48 2.1 to 12 60 to 102 47 to 63 -25 to +70 Datasheet
LPV-150 12 to 48 3.2 to 10 120 to 153.6 47 to 63 -25 to +65 Datasheet