MEAN WELL NSP Power Supplies

MEAN WELL NSP Power Supplies include advanced protection that allows quiet performance while maintaining stable and dependable power delivery. These devices support quiet operation through its compact, enclosed design, built-in constant current limiting circuit, remote ON/OFF control, and conformal coating protection. The NSP power supplies have a maximum operating temperature of +85°C and a maximum output hold up time of 16ms. These power supplies have a maximum rated current of 133A and a maximum frequency range of 63Hz. Typical applications include charging, electronic instruments, digital broadcasting, home automation, and industrial automation machinery.

Features

  • Built-in remote ON/OFF control
  • Compact enclosed design
  • Conformal coating protection
  • High reliability
  • Protections
    • Overload
    • Over temperature
    • Over voltage
    • Short circuit
  • Wide operating temperature range

Applications

  • Aging facility
  • Charging 
  • Constant current source
  • Digital broadcasting
  • Electronic instruments
  • Factory control or automation apparatus
  • Home automation
  • Industrial automation machinery/control system
  • Laser related machine
  • Mechanical and electrical equipment
  • Medical devices
  • Network equipment
  • Power sourcing equipment of PoE
  • Security system
  • Telecom devices
  • Test and measurement instrument

Technical Specification

Parameters Values
Maximum Operating Temperature Range +85°C
Maximum Output Rated Current 133A
Temperature Coefficient ±0.03%/℃ and ±0.05%/℃
Maximum Output Hold Up Time 16ms
Maximum Input Frequency Range 63Hz