MEAN WELL HDR Series DIN Rail Power Supplies
MEAN WELL HDR Series DIN Rail Power Supplies are ultra-slim, isolation class II devices designed to protect against short circuits, overloads, and over voltages. To protect users from electrical hazards, the HDR Series DIN RAIL Power Supplies are designed with a plastic housing. These power suppliers have working efficiency ranging from up to 87% to up to 91%. HDR-15, HDR-30, HDR-60, and HDR-100 are pass LPS (limited power source) devices and all versions are DC output voltage adjustable. These DIN rail power supplies find use in household and industrial control systems, building and factory automation, and in various electro-mechanical appartus.
Features
- Available widths are 17.5mm, 35mm, 52.5mm, 70mm, and 105mm
- Line regulation: ±1.0%
- Load regulation: ±1.0%
- Power on LED indicator
- Working temperature: -30°C to +70°C
Applications
- Building automation
- Factory automation
- Household control system
- Industrial control system
- Electro-mechanical apparatus
Technical Specifications
| Series | DC Voltage |
Rated Current |
Current Range |
Rated Power |
Ripple & Noise (Max.) |
Resources |
|---|---|---|---|---|---|---|
| HDR-15 | 5V to 48V | 0.32A to 2.4A | 0 ~ 0.32A to 0 ~ 2.4A |
12W to 15.4W | 80mVp-p to 240mVp-p | Datasheet (PDF) |
| HDR-30 | 5V to 48V | 0.75A to 3A | 0 ~ 0.75A to 0 ~ 3A |
15W to 36W | 80mVp-p to 240mVp-p | Datasheet (PDF) |
| HDR-60 | 5V to 48V | 1.25A to 6.5A | 0 ~ 1.25A to 0 ~ 6.5A |
32.5W to 60W | 80mVp-p to 240mVp-p | Datasheet (PDF) |
| HDR-100 | 12V to 48V | 1.92A to 7.1A | 0 ~ 1.92A to 0 ~ 7.1A |
85.2W to 100.8W | 120mVp-p to 240mVp-p | Datasheet (PDF) |
| HDR-150 | 12V to 48V | 115VAC: 2.7A to 10.2A | -- | 115VAC: 122.4W to 130.6W | 100mVp-p to 200mVp-p | Datasheet (PDF) |
| 230VAC: 3.A to 11.3A | 230VAC: 135.6W to 153.6W |