MEAN WELL RS-15 Single Output Switching Power Supplies
MEAN WELL RS-15 Series 15W Single Output Switching Power Supplies are enclosed-type power supplies that come in 3.3V, 5V, 12V, 15V, 24V, and 48V output voltage options. RS-15 single output switching power supplies can endure a 5secs, 300VAC surge input test as well as a 5G vibration test. These RS-15 power supplies provide great reliability, long life, and efficiency at an operating temperature range from -20°C to +70°C. Typically, RS-15 single output switching power supplies are used in automation, industrial control systems, electronic instruments, and household appliances.
Features
- 100% full load burn-in test
- All using 105°C long life electrolytic capacitors
- Cooling by free air convection
- High efficiency, long life, and high reliability
- LED indicator for power on
- No load power consumption <0.5W
- Protections: short circuits, overload, over-voltage, and over temperature
- Universal AC input or full range
- Withstand 300VAC surge input for 5secs
- Withstand 5G vibration test
Applications
- Automation
- Electronic instruments, equipment, or apparatus
- Household appliances
- Industrial control systems
Technical Specifications
RS-15 Single Output Switching Power Supplies Block Diagram