MEAN WELL APV-16 Series Switching Power Supplies
Mean Well APV-16 Series Switching Power Supplies feature a constant voltage design and fully isolated plastic surge. The APV-16 series switching power supplies have a small, compact size and offer low cost with high reliability. APV-16 switching power supplies can operate at a temperature ranging from -30°C to +70°C. These switching power supplies support a leakage current of 0.25mA / 240V AC and are available in dimensions of 77mm × 40mm × 29mm. Typical applications include suitable LED-related fixtures, appliances, and indoor LED spotlights.
Features
- 100% full load burn-in-test
- Constant voltage design
- Cooling by air convection
- Fully isolated plastic surge
- IP42 design
- Low cost, high reliability
- Pass LPS
- Protections: short circuit/overload/overvoltage
- Small and compact size
- Universal AC input / full range
Applications
- Indoor LED spotlights
- Suitable for LED related fixtures or appliance
Technical Specifications
| Parameters | Values | |||
|---|---|---|---|---|
| APV-16-5 | APV-16-12 | APV-16-15 | APV-16-24 | |
| DC voltage | 5V | 12V | 15V | 24V |
| Rated current | 2.6A | 1.25A | 1A | 0.67A |
| Current range | 0A to 2.6A | 0A to 1.25A | 0A to 1A | 0A to 0.67A |
| Rated power | 13W | 15W | 16.08W | |
| Frequency range | 47Hz to 63Hz | |||
| Operating temperature range | -30°C to +70°C | |||