MEAN WELL TDR-240 3-Phase DIN Rail Power Supplies
MEAN WELL TDR-240 Series 3-Phase Industrial DIN Rail Power Supplies include a built-in circuit for constant current limiting, offering high efficiency as high as 92% and minimal power dissipation. These power supplies are UL61010 approved for industrial control equipment and support a full range AC input from 3-phase 340VAC to 550VAC (with 2-phase operation possible). The TDR-240 DIN rail power supplies have a compact width of 63mm and are compatible with TS-35/7.5 or TS-35/15 mounting rails for installation. TDR-240 3-phase power supplies find applications in factory automation, industrial control systems, and semiconductor fabrication equipment.
Features
- Approval for industrial control equipment (UL61010)
- Compliance with industrial immunity level BS EN/EN61000-6-2(BS EN/EN50082-2)
- Cooling through free air convection
- Dimensions: 63mm x 125.2mm x 113.5mm
- Efficiency of up to 92%
- Integrated circuit for constant current limitation
- Protections against short circuit, overload, overvoltage, and over temperature
- Suitable for DIN rail mounting: TS-35/7.5 or TS-35/15
Applications
- Electro-mechanical apparatus
- Factory automation
- Industrial control system
- Semiconductor fabrication equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Input leakage current | <2mA / 530VAC | |
| Input frequency range | 47Hz to 63Hz | |
| Operating temperature range | -30°C to +70°C | |
| Output DC voltage | TDR-240-24 | 24V |
| TDR-240-48 | 48V | |
| Output voltage tolerance | ±1% | |
TDR-240 3-Phase DIN Rail Power Supplies Block Diagram