MEAN WELL LPH-18 LED Power Supplies

MEAN WELL LPH-18 LED Power Supplies are single outlet, economical LED power suppliers that are suitable for outdoor applications which have high waterproof and dustproof requirements. These power supplies gave high reliability, low cost and are fully encapsulated with IP67 rated material. The power supplies have protection against short circuit, overload, over-voltage, and over temperature. LPH-18 LED power supplies are available in 12V, 24V, and 36V variants and have a power rating of 18W. These power supplies find use on advertising devices, decorative lighting, and outdoor lighting fixtures.

Features

  • 2 year warranty
  • 100% full load burn-in test
  • 180VAC to 264VAC input only
  • Class II power unit, no FG
  • Cooling by free air convection
  • Fully encapsulated with IP67
  • High reliability and low cost
  • Pass LPS
  • Short circuit, overload, over-voltage, and over temperature protection
  • Suitable for LED related fixture or appliance

Applications

  • LED related fixture or appliance:
    • Advertising devices
    • Decorative lighting
  • Outdoor lighting fixtures
  • Signage

Technical Specifications

Parameters Values
LPH-18-12 LPH-18-24 LPH-18-36
DC voltage 12V 24V 36V
Rated current 1.5A 0.75A 0.5A
Current range 0 to 1.5A 0 to 0.75A 0 to 0.5A
Rated power 18W
Voltage tolerance ±3.0% 
Operating temperature range -30°C to +70°C