MEAN WELL BIC-2200 Series AC/DC Bidirectional Power Supplies are 2.2kW, fully digital power supplies designed to control the power transferred from AC grid to DC and DC grid to AC for energy recycling. The bidirectional power supply of the BIC-2200 enables battery makers to charge the battery from the AC grid and recycle the DC energy back into the AC grid in a single device. Built-in functions include active current sharing, remote ON/OFF control, and CANBus model. BIC-2200 power supplies offer an operating temperature range from -30°C to +70°C and a power rating of 2160W. Typical applications include marine battery charge modules, kinetic energy recovery, wastewater treatment, and electrolysis systems.
MEAN WELL BIC-2200 Series AC/DC Bidirectional Power Supplies
Features
- -30°C to +70°C operating temperature range
- 1U low-profile design
- 2160W power rating
- <3% low THDi in both conversion modes
- Active current sharing up to 11000W (4+1)
- Anti-islanding protection and AC failure protection
- CB/TUV/UL 62368-1 certified
- Force charging and discharging mode with CANBus model
- Full digital design with 93% conversion efficiency for both AC/DC and DC/AC conversion
- Ultrafast switching time between AC/DC and DC/AC of 1ms
Applications
- Battery cell formation and grading
- Electric scooter or vehicle charger station
- Electrolysis system
- Kinetic energy recovery system
- Marine battery charger module
- Vehicle-to-Grid (V2G) system
- Wastewater treatment system