MEAN WELL LOP-400/500/600 Series Power Supplies

MEAN WELL LOP-400/500/600 Series Power Supplies offer a wide range of high reliability, high quality, high efficiency, and safety-oriented built-in PCB-type power supplies with excellent EMC performance. The LOP-400/500/600 are ultra-low profile power supplies that are suitable for use in Class I or II systems, providing a high-performance and cost-effective solution. These power supplies come in 5" x 3" compact size and are highly efficient up to 95%. LOP-400/500/600 power supplies operate at temperatures ranging from -40°C to +85°C and offer voltage tolerance of ±1%, ±2%, and ±3%. Typical applications include electronic instruments, home automation, industrial automation, medical devices, network equipment, power sourcing equipment, mechanical and electrical equipment.

Features

  • Comes in 5" x 3" standard universal dimension with ultra-low profile
  • Compatible with both Class I and Class II systems
  • Meets 2xMOPP standards, suitable for type Body Floating (BF) medical applications
  • Offers protection functions like short circuits, overload, overvoltage, and high-temperature
  • Provides a power surge of 150% at its peak for 3 seconds

Applications

  • Electronic instruments
  • Home automation
  • Industrial automation
  • Mechanical and electrical equipment
  • Medical devices
  • Network equipment
  • Power sourcing equipment
  • Security system
  • Telecom devices

Technical Specifications

Parameters Values
Frequency range 47Hz to 63Hz
Input voltage range 80V to 264V AC
113V to 370V DC
Operating temperature range -40°C to +85°C
Voltage tolerance ±1%, ±2%, ±3%
Temperature coefficient ±0.03%
Vibration range 10Hz to 500Hz