MEAN WELL NCP 3200 Series Power Supplies

MEAN WELL NCP 3200 Series Power Supplies feature universal AC input, selectable power modes via PMBus, CANBus, or SBP-001, and high efficiency up to 94.5%. The NCP 3200 power supplies have built-in 2/3 stage charging curves and support a programmable curve, ensuring optimal performance for the 24V and 48V models. These power supplies offer an active current-sharing capability for up to 10 rack shelves and parallel connectivity for a maximum of 40 units. NCP 3200 power supplies operate at a temperature range from -30°C to +70°C and a frequency range from 47Hz to 63Hz. Typical applications include distributed power architecture systems, electrolysis systems, industrial automation, wastewater treatment systems, and wireless/telecommunication solutions.

Features

  • Adjustable output voltage and current
  • Comes with a 5-year warranty
  • Compatible with intelligent controller CMU2
  • Cooling is provided by a built-in DC fan with speed control
  • Enables active current sharing across up to 10 rack shelves; supports up to 40 units in parallel
  • Equipped with OR-ing FET or diode for hot swap (hot plug) capability
  • Integrated 2/3 stage charging curves and customizable curves (for 24V/48V models)
  • Intelligent fan speed control system built-in
  • Includes remote ON/OFF control, auxiliary power, and alarm signal functions
  • Offers flexibility for industrial and power supply control applications

Applications

  • Distributed power architecture system
  • Electric scooter or vehicle charger station
  • Electrolysis system
  • Industrial automation
  • Large-scale DC UPS or emergency backup system
  • Redundant power system
  • Wastewater treatment system
  • Wireless/telecommunication solution

Technical Specifications

Parameters Values
Frequency range 47Hz to 63Hz
Efficiency Up to 94.5%
Maximum output current 133A
Maximum output power 3216W
Operating temperature range -30°C to +70°C

Additional Products