MEAN WELL XLG-240 Series Constant Power Mode LED Driver
Features
- Constant power operation at 70~100% output voltage
- Wide input range 100-305V AC(Class I)
- Protection function: SCP/OVP/OTP
- Metal case with IP67 for indoor and outdoor applications
- 3 in 1 dimming function with dim to off and isolation
- Surge protection: 6KV/4KV (10KV/6KV optional)
- Input over voltage protection ,meet India (EESL) regulation
- Lifetime >50,000 hrs and 5 years warranty
Applications
Bay Lighting