MEAN WELL MPM Green Open Frame Power Modules
MEAN WELL MPM Series Green Open Frame 5~30W Medical Miniature Encapsulated Power Modules are high power density and small-sized full range AC/DC module type medical grade power supply series. These devices provide extremely low leakage current and withstand 5G vibration tests. The MPM series comes with a fully isolated plastic case and 4 pins. These modules operate from -40°C to +85°C temperature range and offer a warranty of up to 3 years. The MPM series is protected against short circuits, overload, over-voltage, and over-temperature and meets EMC and safety standards. These compact components are suitable for Body Floating (BF) application with appropriate system consideration.
Features
- 3 years warranty
- EMI class B for class II configuration
- Extremely low leakage currents
- Fully isolated plastic case
- High power density
- Medical safety (2xMOPP)
- Miniature size
- No load power consumption
- Universal AC input
- Wide working temperature range
- Withstands 5G vibration test
Applications
- Body floating
- Medical equipment requiring extremely low standby power consumption
- Medical testing apparatus
- Portable medical devices
Technical Specifications
| Parameters | Values |
|---|---|
| AC input voltage range | 80V to 264V |
| Minimum leakage current | 80µA at 264VAC |
| Minimum power consumption | 0.075W |
| Number of pins | 4 |
| Operating temperature range | -40°C to +85°C |
| Overload protection range | 105% to 160% |
| Power range | 5W to 30W |
| Withstand voltage | 4000VAC |