MEAN WELL RSP Series Switching Power Supplies

MEAN WELL RSP Series Switching Power Supplies functions include PFC, remote ON/OFF control, and protections against short circuits/ overload/ over voltage/ over temperatures damages. The RSP series switching power supplies offer a frequency range of 47Hz to 63Hz. RSP series switching power supplies can operate at a temperature ranging from -25°C to +70°C and -30°C to +70°C for all models. Typical applications include automation apparatus, burn-in facility, factory control, laser-related machine, RF, test, and measurement instruments.

Features

  • 3-year warranty
  • Built-in constant current limiting circuit (RSP-75/100/150)
  • Built-in remote ON/OFF control (RSP-75/100/150/500)
  • Built-in remote sense (RSP-500 only)
  • High efficiency
  • LED indicator for power on
  • Protections: short circuit/ overload/ over voltage/ over temperature
  • Universal AC input / full range

Applications

  • Automation apparatus
  • Burn-in facility
  • Factory control
  • Laser-related machine
  • RF
  • Test and measurement instrument

Technical Specifications

Parameters Values
RSP-75 RSP-100 RSP-150 RSP-200 RSP-320 RSP-500
Voltage range 85V to 264V AC 85V to 264V AC 85V to 264V AC 88V to 264V AC  124V to 370V DC 85V to 264V AC 
120V to 370V DC 120V to 370V DC  120V to 370V DC 124V to 370V DC 124V to 370V DC 120V to 370V DC
Leakage current <2mA/240V AC <2mA/240V AC <2mA/240V AC <1mA/240V AC <1mA/240V AC 2mA/240V  AC
Operating temperature range -25℃ to +70℃ -30℃ to +70℃ -30℃ to +70℃ -30℃ to +70℃ -30℃ to +70℃ -30℃ to +70℃
Maximum DC voltage 48V 12V 48V
Temperature coefficient ±0.05%/℃ ±0.05%/℃ ±0.05%/℃ ±0.03%℃ ±0.03%℃ ±0.03%℃
Resources Datasheet Datasheet Datasheet Datasheet Datasheet Datasheet