MEAN WELL SHP-10K and SHP-30K-HV Switching Power Supplies
MEAN WELL SHP-10K and SHP-30K-HV Switching Power Supplies have 3 phase 3 wire AC input and in-built cooling systems (forced air or water for SHP-10K and forced air for SHP-30K). The SHP-10K power supplies have an input range from 55VDC to 380VDC, while the SHP-30K power supplies have an input range from 340VAC to 530VAC. These power supplies allow for improved design flexibility with their various built-in functions, such as output programming, active current sharing, remote ON/OFF control, auxiliary power, and communication protocols.
Features
- 5-year warranty
- Active current sharing of up to 4 units (40KW) for SHP-10K and 12 units (285KW) and more for SHP-30K-HV
- Built-in protection for short circuits, overload, overvoltage, over-temperature, and fan fail
- Comes with built-in remote ON/OFF control, auxiliary power, and alarm signal
- Constant current level and programmable output voltage
- Features built-in CANBus, optional PMBus, MODBus-RTU, and RS-484 protocols
- Up to 97% efficiency
Applications
- Burn-in facilities
- Electric Vehicle (EV) charging stations
- Electrolysis systems
- Energy/power systems for automation
- Laser processing machines
- Ultra-Violet (UV) or laser diodes
Technical Specifications
| Parameters | Values | |
|---|---|---|
| SHP-10K | SHP-30K-HV | |
| Maximum rated power | 7200W to 10000W | 19000W to 30000W |
| Current range | 0 to 30A 0 to 46.3A 0 to 87A 0 to 150A |
0 to 90A 0 to 139A 0 to 261A 0 to 364A |
| Full power voltage range | 48V to 57.6V 115V to 138V 216V to 260V 334V to 400V |
|
| Output DC voltage | 55V, 115V, 230V, and 380V | |
| Operating temperature range | -30°C to +70°C | |