MEAN WELL XTR-240, 480, and 960 Series Power Supplies

MEAN WELL XTR-240, 480, and 960 Series Power Supplies are three-phase AC/DC DIN rail designed for industrial systems. These power supplies include advanced current-sharing features for redundancy and scalability in high-demand systems. The XTR-240, 480, and 960 Series features a maximum rated current of 15A, 30A, and 40A respectively and an operating temperature range from -40°C to +85°C. These devices come with a maximum voltage of 48V and load range of ±1.0%. Applications include large-scale automation, power distribution panels, and industrial control system.

Features

  • Built-in constant current limiting with active current sharing
  • Built-in DC OK relay and remote ON/OFF control
  • Certified for global industrial, marine, and hazardous locations
  • Conformal coating for protection against moisture and dust
  • Fanless design with natural convection cooling
  • Low inrush current for reduced electrical stress at startup
  • Operates across a wide temperature range
  • Parallel operation support for scalable power output
  • Slim DIN rail mountable housing for compact installations
  • Wide three-phase input voltage compatibility

Applications

  • Electro-mechanical apparatus
  • Factory automation systems
  • Industrial control panels
  • Redundant or scalable power systems
  • Semiconductor fabrication equipment

Technical Specifications

Parameters Values
XTR-240 XTR-480 XTR-960
Operating Temperature Range -40°C to +85°C
Maximum Voltage 48V
Maximum Rated Current 15A 30A 40A
Peak Output Current Range 7.5A to 22.5A 20A to 60A 40A to 80A
Load Regulation ±1.0%