MEAN WELL KNX for Modern Building Catalog

The demand for comfort and versatility in either residence or commercial building is growing fast in recent years. It implies a complex system covering intelligent control, low energy consumption, high level security should be involved. In the past, the system is quite complicated in terms of electrical wiring because each function of device needs its own physical control cable. It requires a large amount of effort in terms of design and installation at the beginning and later deploy the high difficulty on maintenance. The high density of cables could also have a high risk of fire. Therefore, a new installation for uni-communication between any controller, sensor and actuator are developed and named with KNX system.