MEAN WELL AC/DC DIN Rail Power Supply Brochure

MEAN WELL AC/DC DIN Rail Power Supply Brochure offers cutting-edge solutions with the XDR, XDR-E, and XTR series that cater to various industrial applications. These power supplies range from 75W to 960W and provide output options of 12V, 24V, 36V, and 48V, ensuring versatility. The models offer up to 96% efficiency, robust safety certifications, and reliable performance for automation, energy management, and networking needs.

Search All MEAN WELL DIN Rail Power Supplies