Designed for fast and easy integration into wireless devices at minimal implementation cost, side and center-fed cable Flexible Antenna enable high-performance RF transmission for the most demanding Wi-Fi applications.
Molex 2.4, 5 GHz Wi-Fi PCB Antenna: Monopole, Center-fed
Features
- UFL-type connector secures to the application’s device radio
- Self-adhesive mounting on metal and non-metal surface enables instant application anywhere on the device
- Cable and connector can be customized to provide design flexibility
Applications
- Consumer - Smart Home, Connected Home
- Automotive - Connected Vehicle, Comfort and Infotainment
- Industrial - Smart Cities