3M 3319 Series High Flex Life Cables

3M 3319 Series High Flex Life Cables are designed to provide consistent electrical performance in devices requiring repeated motion and durability. These cables feature a stranded copper alloy conductor construction that enhances flexibility and mechanical life. The 3319 series high flex life cables use 28AWG conductors and encompass an operating temperature range from -20°C to +105°C. These devices come with an unbalanced impedance of 103Ω and an unbalanced inductance of 0.14 μH/ft. Applications include dynamic motion control systems, IDC mass termination assemblies, and industrial automation equipment.

Features

  • Compatible with mass termination to IDC connectors
  • Constructed with high-strength stranded copper alloy conductors
  • Designed for dynamic applications requiring long flex life
  • Equipped with PVC insulation in standard color
  • Features a zippable design for customized termination
  • Includes red marking on one edge for conductor identification
  • Provides consistent electrical performance during flexing
  • Supports flexible routing and installation in tight spaces

Applications

  • Dynamic motion control systems
  • IDC mass termination assemblies
  • Industrial automation equipment
  • Robotics and moving cable harnesses

Technical Specifications

Parameters Values
Operating Temperature Range -20°C to +105°C
Unbalanced Inductance 0.14 μH/ft
Balanced Impedance 171Ω
Balanced Capacitance 7.9pF/ft 
Insulation Resistance > 1 × 1010Ω/10ft