Molex Brad M12 Connectors and Cables

Molex Brad M12 Connectors and Cables are available at TTI. Ruggedly designed to provide infrastructure solutions for harsh-duty manufacturing environments, Brad connectivity products provide solutions for industries such as food and beverage, material handling, automotive and commercial vehicles. Brad M12 connectors are designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment.

These high-quality connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.Micro-Change (M12) cordsets, with Weld-slag, Oil Resistant (WSOR) cable, provide a rugged solution for connections in harsh industrial environments, minimize machine downtime, reduce inventory and feature knurled hexnuts which ensure proper sealing to a defined torque.

Features

  • M12 design meets IEC specifications
  • Complete LED Machine Lighting Solutions
  • Gold over palladium/nickel plating design
  • Rated to 250V AC/DC, up to 4.0A
  • Anti-vibration feature
  • Water-tight panel-mount design (Harsh-duty receptacle)
  • Heavy-duty die-cast construction and IEC 61076-2-101 compliant design (Harsh-duty receptacle)
  • PVC cables for light, cost-sensitive industrial applications
  • Weld-slag Oil-resistant (WSOR) cables for cost-sensitive, outdoor applications demanding flexibility
  • PUR cables for moderate flexing and for environments encountering cutting fluids and oils
  • TPE cables for continuous-flex applications; also ideal for welding cells; cable is weld slag resistant

Applications

  • Commercial Vehicle:
    - Construction and mining equipment
    - Sensors

  • Defense:
    - C4ISR
    - Ground vehicle networks
    - Shelters

  • Industrial Automation: 
    - Automated assembly equipment
    - Conveyor systems
    - Material handling
    - Packaging equipment
    - Pick-and-place robots

  • Lighting:
    - Machine lighting
    - Standard industrial lighting