Molex M8 and M12 Field Attachable Connectors

Molex Brad Nano-Change M8 and Micro-Change M12 Field Attachable Connectors offer a versatile option for configuring automation systems to meet the needs of complex machinery. These M8 and M12 connectors can reduce labor effort by up to 80% compared to screw terminations. The Nano-Change M8 and Micro-Change M12 connectors support EtherNet data speed of up to 10Gb and simplify the identification of safety infrastructure compared to standard I/O infrastructure. Typical applications include machine builder, factory automation, and commercial vehicle.

Features

  • Expanded field attachable portfolio complements Molex’s existing overmolded solutions and Flamar’s raw cable capabilities
  • Extends support to analog signals with proper EMC protection
  • Includes M12 A-code analog support
  • M12 A-code and M8 field attachable connectors for I/O are available with IDC termination and color coding for each pin
  • M12 A-code shielded connectors support up to 8 poles
  • Provides solutions that meet a wide range of customer application requirements
  • Reduces labor effort by up to 80% compared to screw termination
  • Simplifies identification of safety infrastructure compared to standard I/O infrastructure

Applications

  • Commercial vehicle:
    • Agricultural machinery
    • Construction vehicles
    • Garbage trucks
    • Military vehicles
  • Factory automation:
    • Automotive production line
    • Conveying and sorting application
    • Food and beverage processing
    • Material handling
    • Robot control
  • Machine builder:
    • CNC machines
    • Manufacturing equipment
    • Packaging machine

Technical Specifications

Parameters Values
Current rating up to 4A
Ethernet data speeds up to 10Gb
Rated voltage rating M8  60VAC / 75VDC
M12 250V AC/DC
IP rating IP67