Molex Brad Ultra-Lock Connection System

Molex Brad Ultra-Lock Connection System features a mechanical locking design and a unique radial seal to provide unrivaled performance. These connectors are developed on a push-to-lock technology that enables a simple and secure operator-independent connection. The Brad connection system is designed to withstand the force of machine vibration, cable pulls, and mobile vehicles. These devices significantly reduce operator fatigue and form a watertight secure seal connection by aligning and pushing. The IP67/68/69K rated Brad Ultra-Lock connectors offer a maximum rated current of 4A and operate from -25°C to 85°C temperature range. These patented components are ideal for power and network circuit applications such as commercial vehicles, industrial automation, and telecommunications.

Features

  • 360° positive locking system
  • 360° radial sealing
  • Full portfolio available
  • IP67/68/69K protection
  • Molded in PBT plastic or stainless-steel housings
  • Operator-independent connection
  • Push-to-lock technology
  • Radial O-ring
  • Receptacles accept Ultra-Lock or standard M12 threaded cord sets

Applications

  • Automation controls
  • Automation equipment
  • Base stations
  • Food and beverage processing
  • Material handling equipment
  • Petrochemical complexes
  • Telematics
  • Welding devices

Technical Specifications

Parameters Values
Maximum rated current 4A
Maximum rated voltage 250V
Operating temperature range -25°C to 85°C
Pollution degree (IEC 60 664-1): 3