Molex CMC and CMX Sealed, Hybrid, Modular Connectors

CMC and CMX connectors are designed to perform in high-conductivity applications and in harsh environments. These connection systems are used in power train applications including engine-control units (ECU’s), compartment applications, gearboxes, electronic parking brakes and suspension where currents are needed for up to 21.0A.

Features

  • System offers several color coding options and mechanical polarization
  • Wide range of standard headers
  • Lever-actuated movable seal protector (CMX)
  • High-performing sealed-connection system using matte-seal technology
  • CP female terminals, offered in tin or gold, work with a variety of wire sizes (CMC)
  • Moveable interfacial-seal protector surrounding the CMX connector (CMC)

Applications

Automotive: 
  • Body Electronics
  • Gear box
  • Power Train 
  • Suspension controller

Commercial Vehicle:

  • Agriculture equipment
  • Buses
  • Marine equipment
  • Motorcycles
  • Trucks