Molex Combo Antennas offer expanded frequency ranges to handle a combination of multiple wireless communication protocols, while also delivering long-range connectivity, high-power efficiency, a compact form factor and easy integration.
Molex Combo Antennas
Features
- 2.4/5 GHz Combo GPS/Wi-Fi Ceramic Antenna:
- PCB-mounted (SMT), ultra-compact, high-gain
- Grounding and fixing pads
- Ceramic antenna housing
- Triple-Band Ceramic Antenna:
- PCB-mounted (SMT), ultra-compact, high-gain
- Ceramic antenna housing
- Pick-and-place feature
- Antenna radiator
- GPS/Wi-Fi Combo Balanced PCB and Flexible Antennas:
- Compact, high-gain with its own ground plane for
direct-mounting to PCB with micro-coaxial connector
- 2 holes on the sides of the antenna
- Compact PCB antenna
- 6 micro coaxial cable lengths (0.5, 1.0, 1.5, 2.0, 2.5, 3.0m)
- Balanced antenna
Applications
- Automotive:
- Connected vehicle services
- Consumer:
- IoT device makers
- Smart homes
- Industrial:
- Smart cities