Molex DuraClik 2.00mm Pitch Connectors

Molex DuraClik 2.00mm Pitch Connectors are designed as a wire-to-board connector system for systems requiring secure mating under vibration and temperature variations. These connectors use features such as inertia locks, inner positive locks, and audible click mating confirmation to prevent incomplete engagement. The DuraClik 2.00mm pitch connectors feature a current rating of 3A and a maximum voltage of 125V. These devices have an operating temperature range of -40°C to +125°C and a minimum insulation resistance of 1,000MΩ. Applications include automotive door modules, gearshifts, headlights, navigation systems, rearview mirrors, and seat adjusters.

Features

  • Audible click sound on mating
  • Different header circuit options in vertical and horizontal configurations
  • Enclosed contact design
  • Inertia lock
  • Inner positive lock
  • ISL receptacle compliance with automotive standards
  • Lock guard
  • Robust retention versions
  • Wide solder tabs

Applications

  • Automotive
    • Door modules
    • Gearshifts
    • Headlights
    • Meter systems
    • Navigation systems
    • Rear combination lamps
    • Rearview mirrors
    • Seat adjusters
    • Sensors
    • Steering switches
  • Commercial vehicles
    • Cranes
    • Industrial machinery
    • Tractors
  • Consumer electronics
    • IH cooking heaters
    • LED lighting
    • Vending/gaming machines
    • White goods
  • EV
    • Battery Management Systems (BMSs)
    • Head-up displays
    • Inverter fastener components
    • Telematics modules
    • Vehicle Connectivity

Technical Specification

Parameters Values
Maximum Voltage 125V
Maximum Current 3A
Dielectric Withstand Voltage 500Vac
Minimum Insulation Resistance 1000MΩ
Maximum Contact Resistance  10mΩ