Molex External Antenna

Molex’s portfolio of External Antennas offers best-in-class performance across a range of frequencies and configurations, and provides high reliability for a broad range wireless and networking applications

Features

2.4, 5 GHz Wi-Fi/Bluetooth External Antennas:
  • Single- and dual-band connectors in straight and folded modes with I-PEX, SMA-J, RP-SMA-J and N-type mounting options
  • Multi-protocol solution that supports Wi-Fi, 2.4 GHz, 5.8 GHz and Bluetooth technologies
  • IP56-rated design
  • High-Gain Antenna:
    - Up to 6.0dBi peak gain with more than 80% efficiency
    - PC-122U covering
    - Seal plug
    - IP67-rated design
    - N-J connector
  • MIMO Antenna:
    - Multiple Input Multiple Output (MIMO) design
    - 2 SMA straight cable plugs (male)
    - 3M adhesive for “peel and stick” mounting"
  • Hinge type: 
    - Hinge joint allows 90º rotation on the vertical plane and SMA-J
        connector allows 180º rotation on the horizontal plane

Combo External Antennas:

  • LTE/GPS 2-in-1 External Antennas:
    - Less than 2 VSWR with low noise figure and high gain
    - Integrated LTE and GPS antennas in one housing
    - Multi-protocol solution that supports 2/3/4G and GPS technologies
  • 4G/Wi-Fi/GPS External Antennas:
    - Compact, waterproof 3-in-1 and 2-in-1 antennas
    - Self-adhesive tape and tape liner on flip-side of antenna housing
    - Cable connectors allow customisation
    - 3.0m cables

LTE/5G Cellular External Antennas:

  • Antenna connectors in straight and folded modes with SMA-J and RP-SMA-J mounting options
  • Multi-protocol solution that supports GSM, CDMA, UMTS, LTE, 5G NR and other cellular bands
  • Hinge joint allows 90º rotation on the vertical plane and SMA-J connector allows 180º rotation on the horizontal plane
  • High efficiency and peak gain for all major cellular bands

External GNSS Antenna:

  • Less than 2 VSWR with low noise figure and high gain
  • Full band GNSS antenna
  • Strong plastic housing with IPX7 rating

Industrial, Scientific, Medical/ Dedicated Short-Range Communications (ISM/DSRC) External Antennas:

  • ISM/DSRC Hinged Antenna:
    - Single-band connectors in straight and folded modes with SMA-J and
        RP-SMA-J mounting options
    - Supports ISM/DSRC 5.9 GHz technologies
  • ISM/DSRC High-Gain Antenna:
    - Supports ISM/DSRC 5.9 GHz technologies with ultra-high gain performance
  • ISM/DSRC MIMO Antenna:
    - Single-band MIMO antenna system with cable and SMA Connectors
        mounting options

Applications

  • Connected Home
  • Internet of Things
  • Data Center Solutions
  • Telecommunications/Networking
  • Commercial Vehicles
  • Industrial
  • Automotive
  • Medical