Molex FCT D-Sub Backshells

Molex FCT D-Sub Backshells are now available at TTI in multiple sizes and designs of plastic, rugged metal, IP67-rated, and speciality/non-magnetic versions for a broad range of applications.

Features

Plastic Backshells:

  • Cable clamp
  • Large inner chamber
  • Lid screws on far outside of backshell 
  • RoHS compliant by exemption
  • Straight and right-angle versions available
  • Catch-spring system and pre-mounted locking screws available

 

Metal Backshells:

  • Wide cable outlet
  • Large inner chamber
  • Catch-spring system and pre-mounted locking screws included
  • Rubber bushing
  • UL-recognized
  • Large inner chamber
  • RoHS compliant by exemption

Applications

  • Commercial aerospace:
    • Aircraft cabins
  • Defense:
    • Security devices
      • Surveillance equipment
    • Industrial automation:
      • Drag-chain systems
        • Electrical
          • Food and beverage equipment
            • Wire harnesses
          • Medical:
            • MRI testing equipment
              • Patient monitoring units
            • Scientific:
              • Test and measurement equipment
            • Telecommunications / Networking:
              • Head-end equipment
                • Rack-mounted system
              • Transportation:
                • Railway