Molex FCT D-Sub Connectors

Molex FCT D-Sub Connectors are illustrated in many sizes for various applications. These devices are available in standard, high-density, mixed layout, waterproof, non-magnetic, backshells, hardware, and other D-Sub connector variants. The FCT D-Sub Connectors encompass an extensive range of backshells and accessory options. These connectors offer a current range from 1.5A to 7.5A with a minimum durability of 50 cycles. Molex FCT D-Sub connectors are used in applications like industrial automation, commercial aviation, telecommunications, and networking.

Features

  • Cable assemblies available
  • D-sub connector accessories available
  • Machined contacts
    • High mating cycles and increased strength over stamped contacts
    • Superior current-carrying capacity
  • Non-magnetic available
  • Off-the-shelf and custom mixed layout D-sub connectors available
  • Plastic and Metal Backshells
    • Cable strain relief
    • Organizes cable routing
    • Provides robust coupling of connectors
  • Various combos of materials and gold-plating thicknesses
  • Waterproof IP67 available
    • Zinc die-cast frames

Applications

  • Commercial aviation
    • Aircraft cabins
  • Data/Computing
    • Mobile
  • Defense
    • Security
    • Surveillance
  • Industrial automation
    • Applications exposed to water spray
    • Defense connector spacing
    • Long cable runs
  • MedTech
    • Measurement control devices
    • MRI
    • Patient monitoring devices
    • Test equipment
  • Telecommunications/Networking
    • 19" rack-mounted system
    • Communications infrastructure
    • Head-end equipment
    • Rack and mount servers
    • Remote Radio Heads (RRH)