Molex Standard-Density D-Sub Connectors with Precision-Machined Contacts deliver a high-current rating up to 7.5A per pin and offer configurations that fit common panel cutouts and footprints.
Molex FCT Standard D-Sub Connectors
Features
- Many different combinations of materials and thicknesses of gold plating
- Machined contacts
- Dual-port - many configurations available
- Waterproof IP67 available
- Silicone gasket: Front and rear panel mount available
- Non-magnetic available
Applications
- Commercial Aerospace
- Marine Equipment
- Scientific
- Defense