Combining high density and maximum current, Molex FiT Families Power Connectors offer an extensive selection of wire-to-wire, wire-to-board and board-to-board configurations. Mega-Fit, Ultra-Fit, Mini-Fit, Micro-Fit 3.0, and Nano-Fit connectors deliver superior performance and design flexibility to meet the circuit and size parameters of virtually any mid-range power application.
FiT Families connectors have shipped worldwide with proven performance in home appliances, automobiles, telecom/networking equipment, medical devices, and more.