Molex Heavy Duty Connectors (HDC)

Molex's Heavy Duty Connectors (HDC) range provides extensive industrial inserts, enclosures and more than 6,000 complementary products including: alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. All products are designed with top-quality materials and conform to international standards and UL/CSA requirements.The principal HDC parts are comprised of die-cast aluminum alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems (mono-block levers in galvanized or stainless steel; springs and pegs in stainless steel). Sealing of dust, water and aggressive agents is assured with internal protective gaskets.

Features

  • Heavy-duty enclosures in die-cast aluminum alloy or self-extinguishing thermoplastic
  • Inserts with asymmetric guide rails
  • Riveted Stainless steel pegs on hoods, housings and covers
  • Spring-loaded lockable metal covers
  • Anti-aging, oil-resistant and fuel resistant seal gaskets
  • Wide range of cable glands and accessories

Applications

  • Commercial Vehicle:
    - Railways

  • Industrial:
    - Industrial equipment
    - Marine equipment
    - Oil and gas production
    - Power
    - Robot and other machine control

  • Automation:
    - Automotive assembly lines
    - Industrial equipment
    - Oil and gas