Molex Juwel Backshells for FCT D-Sub Connectors

Juwel Backshells for FCT D-Sub Connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connector’s orientation and provide click-and-close assembly, protection and strain relief.

Features

  • Flexible cable outlet adjusts from straight to 45 degrees
  • No loose parts to elimiate risk of lost screws and simplifies installation
  • Screw versions available for excellent installation method for specific applications
  • Modern design with sleek back panel

Applications

  • Commercial Aerospace: Aircraft cabins
  • Medical: MRI testing equipment, Patient monitoring units
  • Scientific: Test and measurement equipment
  • Telecommunications / Networking: Rack-mounted system, Head-end equipment
  • Defense: Security devices, Surveillance equipment
  • Industrial Automation: Food and beverage equipment, Drag-chain systems
  • Electrical: Wire harnesses
  • Transportation: Railway