Molex Mini-Fit Sigma Sealed Power Connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress. Mini-Fit Sigma connectors feature sealed caps, accurate mating to standard Mini-Fit 3.0 power connectors for home appliance, industrial automation, consumer, and commercial applications.
Molex Mini-Fit Sigma Sealed Power Connectors
Features
- Housing Features and Advantages:
- Panel Mount Ears
- TPA supports
- Keying and polarization
- Seal cap supports
- Other Features and Advantages:
- Elongated contact points
- TPA stop
Applications
- Home Appliance: Refrigerators, Ovens, Dishwashers
- Consumer and Commercial: Air duct machines, Air conditioners, HVAC units
- Industrial Automation: Robotic arm, Drives and conveyer lines, Motors, Process control