Molex Mizu-P25 Sealed Connectors

Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.

The Mizu-P25 family includes two sub-families: the low-voltage system, which is rated up to 125 volts; and the high-voltage system, rated up to 250 volts. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges.

The Mizu-P25 family also includes features to make assembly easier for operators. This includes color coding of housings, low-insertion terminal design, easy-to-use positive-locks and polarization features to ensure correct mating.

Features

  • Meets IP67 rating
  • Compact size
  • Positive locks
  • Integral seal stopper feature
  • Spring-beam terminal design
  • Raised-body male terminal design

Applications

  • Automotive
  • Commercial Vehicle
  • Consumer
  • Industrial