Molex Mini-Fit Power Connector Family

The Molex Mini-Fit Power Connector Family is designed for higher-current / higher-density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations. Ideal for power applications up to 13.0A per circuit, products included in the family are Mini-Fit Jr., Mini-Fit BMI, Mini-Fit Plus and Mini-Fit TPA. The core attributes of the Mini-Fit family include: an operating temperature of -40 to +105°C, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings and receptacles. Mini-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

 

Features

  • Fully isolated terminals – protects terminals against potential damage during handling
  • Positive locking housings with easy to operate thumb latch assures connectors are fully mated and prevents accidental unmating
  • Polarized mating geometry ensures header and receptacle cannot be mismated
  • Scoop-proof housings ensure terminals and header pins are not damaged if parts are mated at a severe angle
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
  • Available in UL94V-0, V-2, 265°C reflow, Glow-Wire and Low-Halogen compliant materials
  • Glow Wire capable versions available
     

Applications

Consumer

  • Home appliances
  • Pinball and slot machines
  • Vending machines
  • Video poker and pachinko
  • White goods

Industrial

  • Vending machines
  • Power supplies

 

Data/Communications

  • Office equipment
  • Copiers
  • Printers

Networking

  • Rack-mount server
  • Routers and switches