Molex PicoBlade Connector System

Molex PicoBlade Connector System features a two-point contact design that ensures a reliable electrical connection under low-current, low-voltage, and high-vibration conditions. These devices ensure a reliable electrical connection under low-current, low-voltage, and high-vibration conditions. The PicoBlade connector has a maximum voltage rating of 125V and a minimum insulation resistance of 100MΩ. These components have a dielectric withstand voltage of 250VAC and an operating temperature range from -40°C to +105°C. Typical applications include automotive, consumer, data communications, industrial, and healthcare.

Features

  • Friction locks provide secure mating retention
  • Gold-plated versions offer superior reliability and durability
  • Optional vacuum caps are available for SMT headers
  • SMT and through-hole options for right-angle headers
  • Two-point contact design ensures a reliable electrical connection

Applications

  • Automotive:
    • body control modules
    • combination switches
    • in-vehicle comfort and infotainment
    • instrument clusters
    • shifters
    • steering wheels
  • Consumer:
    • air conditioners
    • gaming machines
    • laser/Inkjet printers
    • set-top boxes
    • smart TVs
    • white goods
  • Data communication:
    • servers
  • Healthcare:
    • hearing aids
    • medical monitors
  • Industrial:
    • drones
    • electric test equipment
    • security systems
    • smart meters

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage 250VAC
Maximum Contact Resistance 20MΩ
Maximum Voltage Rating 125V
Minimum Insulation Resistance 100MΩ
Operating Temperature Range -40˚C to +105˚C