Molex AirBorn SInergy Modular Connectors
Molex AirBorn SInergy Modular Connectors are high-speed hybrid interconnects that combine signal, power, and RF in a compact modular design. These connectors support data rates up to 25Gbps per lane, frequencies up to 40GHz, and currents up to 25A per contact. The AirBorn SInergy modular connectors feature rugged die-cast metal housings and four-point contacts and meet MIL-DTL-83513 requirements and operate within a temperature range from -55°C to +125°C. Typically used in aerospace, defense, and space applications.
Features
- Compact, space-saving design
- Corrosion-resistant for reliable signal performance
- Durable four-point contact system
- Locking, jacking, and guide hardware options
- RoHS compliant and halogen-free
- Rugged metal housing
- Simplifies assembly and reduces board congestion
- Supports high-speed data transmission
Applications
- Aerospace
- Avionics
- Control systems
- Drones
- Full authority digital electronics
- Head-up displays
- Defense
- Combat vehicles
- Communications devices
- Land-based radar systems
- Missile systems
- Radar systems
- Radio communications
- Space
- Cube satellites
- Satellites
- Vision/camera systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Maximum Voltage Rating | 250Vac |
| Insulation Resistance | 5000MΩ |
| Maximum Contact Resistance | 30mΩ |
| Frequency Range | DC to 40GHz |
| Maximum Current Rating | 25A |