Molex BMA RF Connectors
Molex BMA RF Connectors are blind-mate jacks and plugs that are part of the Molex 73298 series and are available for a wide range of applications. They are subminiature, cable-type, 50 Ohm connectors with blind-mate capabilities of up to 1.27mm axial and 0.5mm radial misalignment. These are panel-mount connectors using either flange or bulkhead mounting methods. The BMA RF Connectors find use in data/computing, defense, and telecommunications/networking.
Features
- Blind-Mate
- Fixed and float mount versions
- Orientation: straight
- Panel mount: flange or bulkhead
- Subminiature
Applications
- Data/Computing
- Modular I/O hubs
- Defense
- Radar equipment
- Telecommunications/Networking
- Base stations
- Rack-mount servers
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature | -65°C to +125°C |
| Nominal impedance | 50 Ohms |
| Frequency | 22 GHz |
| Power / Voltage | 1000 Vrms@Sea Level |