Molex BNC RF Connectors and Cable Assemblies
Molex BNC RF Connectors and Cable Assemblies provide serial-data transmission for 8K highspeed, high-definition HD video, TV (HDTV), and broadcast applications. The connectors are part of the Molex 73171 Series and the cables are part of the 89762 Series. These RF connectors and cable assemblies are 75 Ohm, 12 GHz devices available in edge mount, right-angle, vertical, and bulkhead PDC configurations.
Features
- Can double HD resolution
- Die-cast design
- Edge mount, bulkhead, right-angle, and vertical PCB configurations available
- Low return-loss performance
- Minimizes signal reflection
Applications
- Consumer
- 8K HDTV
- 8K HD Video and Broadcast
- 8K Video Equipment
- Professional Cameras
- Recorders
- Monitors
- Switchers
- Controllers
- Real-Time Video
- 5G Systems
- Augmented Reality/Virtual Reality
- Medical
- Telesurgery
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature | -65°C to +165°C |
| Nominal Impedance | 75 Ohms |
| Frequency Rating | DC to 12 GHz |
| Insertion Loss | 0.5 dB |
| Voltage | 1000V |
| Dielectric Withstanding Voltage | 1,500 Vrms |
| Insulation Resistance | 5,000 Mega-Ohms |