Molex Brad M12 Ultra-Lock L-Code Connector Systems
The Molex Brad M12 Ultra-Lock L-Code Connector Systems offer a maximum current of 16A per pin at 63V AC or DC. These M12 connector systems are designed to operate within a temperature range of -25°C to 85°C. They provide excellent insulation resistance (>108 Ohms), feature 2.50mm2 thick wires, and offer low contact resistance (<5 milliohms).
The M12 L-code connector systems are equipped with an IP67-sealed interface, ensuring protection against dust and water ingress. They comply with the PROFIBUS and PROFINET International (PI) standards for PROFINET systems. These connector systems find common use in various applications such as decentralized I/O power supplies, field-bus-controlled I/O boxes, small server/DC motors and drives, machine tools, presses, molding, stamping, and automotive plants.
Features
- Delivers four times the power of standard M12 connectors
- Allows installations over a longer distance and reduced voltage drop due to 2.50mm2 thick wires
- Enhances operator safety by eliminating the chance of electrical shock due to exposed pins
- L-code mating interface
- 4 or 5 poles
- RoHS compliance and 61076-2-111 IEC standard
Applications
- 63V (pollution degree 3) maximum voltage
- 12A per pin (1.50mm² wires) and 16A per pin (2.50mm² wires) maximum current
- <5 milliohms contact resistance
- >108 Ohms insulation resistance
- -25°C to 85°C operating temperature range
Technical Specifications
| Parameters | Values |
|---|---|
| Current | 16.0A per pin |
| Voltage | 63V AC/DC |
| Poles | 4 or 5 |
| IP Standard | P67 |
| IEC Standard | 61076-2-111 |
| Operating Temperature | -25 to +85°C |