Molex Brad Mini-Change Connectors

Molex Brad Mini-Change Connectors deliver efficient conductivity in a compact, rugged, field-proven quick-connect design. The Brad Mini-Change connectors maintain low resistance through many mating and unmating cycles. These connectors operate at temperatures ranging from -20°C to +80°C and offer a maximum current rating of 10A. Mini-Change Connectors reduce cable stress and improve routing flexibility. Typical applications include electrical, power, industrial automation, and telecommunications.

Features

  • Come with gold over nickel-plated contacts
  • Ensures optimum electrical conductivity
  • Offers robust performance in harsh conditions
  • Provide eases alignment and mating of connector
  • Reduces cable stress and improves routing flexibility

Applications

  • Electrical and power:
    • Power distribution equipment
    • Relays
    • Sensors
  • Industrial automation:
    • Conveyor belts
    • Safety devices
    • Safety switches
  • Telecommunications:
    • Fans
    • Multiple-component power distribution
    • Sensors

Technical Specifications

Parameters Values
Maximum current rating 10A
Maximum voltage 14 and 16 AWG 600V AC
18 and 22 AWG 300V AC
Operating temperature range -20°C to +80°C
Seal rating IP67