Molex BradPower Connectors and Cables
Molex BradPower Connectors and Cables encompasses factory-applied connectors over-molded onto cables designed for machine power distribution and motor control applications. These passive connection systems provide reduced wiring errors and increased plant equipment flexibility. The BradPower modular devices are robust, scalable, and easy-to-install power distribution systems that do not require specialized tools. These components offer up to 32A feeders and 15A branch power distribution circuits up to 600V. The BradPower connectors and cables are intended for use in automated machine tools, conveyors, baggage handling systems, and practically any motor installed on industrial equipment.
Features
- Easy maintenance and reconfiguration
- Easy-to-install
- High performance
- Increased plant equipment flexibility
- No tools required
- Quick change-out
- Reduced wiring errors
- RoHS compliant
- Robust and modular design
- Stainless steel options
- Wide operating temperature
Applications
- Automated machine tools
- Automotive assembly
- Conveyors and material handling equipment
- Food and beverage
- Logistics and distribution
- Motor-driven air-handling equipment
- Pharmaceutical
- Printing and converting
- Semiconductors
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 32A |
| Maximum voltage rating | 600V |
| Operating temperature range | -20°C to +90°C |
| Number of poles | 3 and 4 |
| Certifications | UL2237 and NFPA-79-2015 |