Molex CLIK-Mate Connectors

Molex CLIK-Mate Connectors are engineered for demanding applications that require reliable and compact connections. These high-density connectors feature a unique tuning-fork terminal design that minimizes contact resistance and ensures exceptional reliability through a two-point contact system. The CLIK-Mate connectors feature positive inner locks to prevent disengagement from vibration and shock and come in three different pitch sizes of 2.00mm, 1.50mm, and 1.25mm. These connectors operate within a temperature range from -40°C to +105°C. Typical applications include aerospace, automotive, and industrial automation.

Features

  • Customizable options in various plating and mounting styles
  • Low insertion force
  • Positive inner locks
  • Space-efficient for high-density applications
  • Unique tuning-fork terminal design

Applications

  • Aerospace
    • Drones
    • Electric vertical take-off and landing aircrafts
  • Appliances
    • Blenders 
    • Coffee makers 
    • Printer and copy machines 
    • Refrigerators 
    • Sewing machines 
    • Vacuum cleaners
  • Automotive
    • BMS equipment
    • 2-Wheelers, 3-wheelers and e-bikes
    • Control modules
    • Electrification: OBC, DCDC, PDU,
    • In-cabin applications
    • Lighting and lamps
    • Steering control systems and sensors
    • Telematics
  • Charging infrastructure
  • HVAC
  • Industrial automation
    • Inverters
    • Machine builders
    • Power-distribution systems
    • Robotics
  • Power for data center
  • Server and storage
    • Cooling- and thermal-management systems
    • Open compute projects
  • Telecommunications

Technical Specifications

Parameters Values
1.25mm 1.50mm 2.00mm
Operating Temperature Range -40°C to +105°C
Voltage 50V 100V 250V
Number of Circuits 2 to 15 2 to 34 2 to 15
Current 2.5A 3A 4A
Dielectric Withstanding Voltage 500V 800V