Molex CP Connectors

Molex CP Connectors offer wire-to-wire and wire-to-board solutions focusing on user safety and reliable connections. These connectors are available in 2.50mm, 3.30mm, 4.50mm, and 6.50mm pitch sizes, with features like full-keying and color-pairing to ensure correct mating. The CP-2.5 mini wire-to-wire connectors provide compact, reliable connections for space-constrained applications. The CP-3.3 wire-to-wire connectors feature housing ribs that increase creepage and clearance distances to reduce the risk of arcing. The CP-4.5 wire-to-wire connectors incorporate integral beams and raised housing blocks to prevent wire snagging while meeting environmental standards. The CP-6.5 wire-to-board and wire-to-wire connectors support high-temperature soldering processes and provide secure connections with color-coded housings. These devices are found in applications like autoclaves, HVAC controls, industrial controllers, and security systems.

Features

  • Color-coded housings for easy identification
  • Crimped terminal retainers to ensure proper insertion and moisture protection
  • Full-keying features to prevent mismating
  • Glow wire capability for meeting global safety standards
  • Halogen-free for environmental compliance
  • Inertia lock for secure and low-insertion-force locking
  • Multiple housing colors for quick identification
  • Polarization keys to prevent electrical shorting during assembly

Applications

  • Air conditioners
  • Autoclaves
  • Copiers
  • Countertop appliances
  • Dishwashers
  • Dryers
  • HVAC controls
  • Industrial controllers
  • Microwaves
  • Ovens
  • Refrigerators
  • Security systems
  • Vending machines
  • Washing machines
  • Water heaters and boilers

Technical Specifications

Parameters Series
CP-2.5 CP-3.3 CP-4.5 CP-6.5
Pitch (mm) 2.5 3.3 4.5 6.5
Maximum voltage rating (VAC) 250 500 600
Operating temperature range (°C) -40 to +85 -40 to +105 -40 to +120  -40 to +105
Maximum current rating (A) 3 8.5 10 12.5
Maximum contact resistance (mΩ) 20 5 10
Minimum insulation resistance (MΩ) 1000
Maximum durability  30 cycles
Resources (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) Datasheet (PDF)