Molex Easy-On FFC FPC Connectors
Molex Easy-On FFC/FPC Connectors are reliable, robust, and easy to operate, ideal for robotic mating, and fully automated SMT processes with minimized warpage and Nickel-plated terminals. These connectors are available in actuator types including front flip, back flip, slider, One-Touch, and LIF, in right-angle or vertical orientations. Typical applications for these connectors include automotive, connected home appliances, medtech, industrial automation, and mobile devices.
Features
- Compact, low-profile construction
- Delivers consistent electrical reliability
- Ensures easy, low-force insertion
- Maintains secure cable retention
- Offers multiple pitch-size options
- Provides reliable SMT compatibility
- Utilizes durable, high-temperature materials
Applications
- Automotive:
- Audio, navigation, infotainment
- Comfort
- Heads-up displays (HUD)
- Infotainment systems
- Instrument panels
- Lighting
- Side-view camera
- Appliances:
- Cut-the-cord-devices
- Gaming
- Smart TV
- Streaming media
- Wireless and muti-room audio
- Digital cameras
- Flat panel displays
- Gaming Machines
- Home Security
- Home entertainment systems
- Printers
- Networking:
- Copiers
- Optical disk drive
- Tablet and Notebook PCs
- MedTech:
- Hearing aids
- Illumination
- Medical equipment
- Patient Monitor
- Patient Monitors
- Surgical equipment
- Telehealth - remote patient monitoring systems
- Mobile Devices:
- GPS
- POS terminals
- Portable audio devices
- Smartphones
- Tablets
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage | 50V |
| Maximum Current | 0.5A |
| Contact Resistance | 40mΩ |
| Dielectric Withstanding Voltage | 125Vac |
| Minimum Insulation Resistance | 50MΩ |