Molex EXTreme Guardian HD Power Connectors
Molex EXTreme Guardian HD Power Connectors combine high-current density and a low-profile design, offering flexibility and a configurable hybrid power/signal solution. The EXTreme Guardian connectors are UL and CSA certified and support current ratings up to 130A. These power connectors operate within a temperature range from -40°C to +125°C and support a minimum insulation resistance of 5000MΩ. EXTreme Guardian connectors feature a small 5.15mm centerline spacing and gold contact plating for low interface resistance. Typical applications include automotive, consumer, industrial, medical, and telecommunications.
Features
- Compact, low-profile design
- Configurable for 1 to 10 power terminals
- Flexible manufacturing options: through-hole solder and press-fit tails
- Gold contact plating
- Hybrid power/signal solution
- Minimal voltage drop
- Small 5.15mm centerline spacing
- UL and CSA certified for safety
Applications
- Automotive:
- Electric vehicles
- EV audio equipment
- EV chargers
- EV onboard computing systems
- EV transformers
- Consumer:
- Batteries
- Charging stations
- Industrial:
- Industrial controls
- Warehouse robots
- Medical:
- LED lighting equipment
- Medical equipment displays
- Power supplies
- LED lighting equipment
- Telecommunications/networking:
- 1U rack box
- Backplanes
- Power supplies
- Routers
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 5000MΩ |
| Maximum contact resistance | 0.4mΩ |
| Dielectric withstanding voltage | 1500V DC |
| Maximum voltage | 125V |
| Maximum current | 130A |
| Operating temperature range | -40°C to +125°C |