Molex EXTreme PowerEdge Connectors

Molex EXTreme PowerEdge Connectors are one-piece vertical card edge connectors that can be used with gold finger PC boards or as busbar interconnects for distribution or power supply applications. These low-profile interfaces are ideal for rugged single-piece mating in space-constrained applications. Available in power-only, signal-only, and power/signal combinations, these connectors offer design flexibility.

EXTreme PowerEdge connectors are compact, high-current interconnect solutions rated at 40A per contact, with the option to integrate signal pins for power/signal hybrid designs. The high-performance terminal contacts feature redundant interface points for optimal mating with double-sided card-edge gold fingers or busbar segments, providing 157A per inch of PC board space. They can be configured for AC and DC power, within the same housing or with multiple housings stacked end-to-end. These connectors are used in telecommunications and networking, including cellular infrastructure and DC-DC converters.

Features

  • 2 isolated power contacts or 8 signal contacts per housing segment
  • Available in 2, 3, and 4 segments
  • Copper alloy contacts
  • End-to-end stackable
  • LCP housing
  • Low-profile design
  • Mates to a 1.57mm PCB card edge or bus bar
  • Rugged power and signal contacts
  • Solder tail or press-fit board mount available
  • UL 94V-0 flammability rating

Applications

  • Telecommunications/networking:
    • Cellular infrastructure
    • DC-DC converters
    • High- and midrange-computing equipment
    • Routers and switches
    • Uninterruptable Power Supplies (UPS)

Technical Specifications

Parameters Values
Maximum voltage 250V
Dielectric withstanding voltage 1500V 
Minimum insulation resistance 5000MΩ
Current rating per blade  40A
Durability 50 cycles