Molex FAKRA Connector Systems

Molex FAKRA II SMB Connectors and Sealed FAKRA RF Connectors provide versatility for the customer’s design and help in guiding proper connection. These connection systems feature Nylon 66 housing, brass body, 50Ω impedance, and a frequency range of DC up to 6GHz. The FAKRA II SMB Plugs and Jacks include 360° rotation and a secondary locking latch to facilitate cable routing between antennas and multi-media units while meeting USCAR regulations for on-board telematics systems. The Sealed FAKRA RF Connector System offers a mechanical key feature and color coding to ensure a good connection. These connectors provide a sealed, inline solution for automobile cameras, radio antennas, keyless entry, or any other application requiring an IP69K grade.

Features

FAKRA II SMB Connector System:

  • Cable-mount jacks and plugs
  • Machined contact versions are available
  • Mates with original FAKRA PCB jacks and plugs
  • Numerous keying options and color codes
  • Rotates 360° inside the plastic shroud
  • Secondary plug locking latch
  • Stamped-center contact versions are available

Sealed FAKRA Connector System:

  • Cable-mount jacks and plugs
  • Color Coded and keyed shrouds
  • IP69K rating
  • Mates with original FAKRA PCB jacks and plugs
  • Meets USCAR 17 specifications
  • Numerous keying options and color codes
  • Primary latch and ISL (with or without 7.00mm clip slot)
  • Stamped-center contacts

Applications

  • Bluetooth
  • Camera
  • Cell Phones
  • Construction equipment
  • GPS
  • Home appliance
  • Infotainment
  • Keyless Entry
  • Mobile devices
  • RFID tags
  • Radio
  • Television
  • Wi-Fi

Technical Specifications

Parameters Values
Impedance 50Ω
Minimum insulation resistance 5000MΩ
Frequency DC to 6GHz
Durability 50 cycles
Maximum mating force 25N

Video

This TTI Tech Specs video for Molex FAKRA RF Connectors explains that this connector system is designed to make automotive electronics connections and protect them with an IP69K rating. 

See video transcript below

Video Transcript

Making connections is an important part of life. But connections might be even more important in automotive electronics. The Molex Sealed FAKRA connector system is designed to make these connections and protect them with an IP69K rating. Sealed FAKRA connectors provide 50 Ω RF connections up to 6 GHz and can be used with either RG-174 coax for a small, flexible cable or RG-58 for its lower loss. This lets you use Sealed FAKRA to make a lot of different connections in and out of the vehicle, such as exterior cameras and antennas for GPS, cellular, and other radios.

The system meets American USCAR and German FAKRA specifications, ensuring reliability in automotive applications and commercial vehicles. To make sure the right connections are made during assembly and maintenance, Sealed FAKRA uses color coded and mechanically keyed shrouds, and it’s backwards compatible with standard FAKRA series connectors.

View More Molex Videos and Resources