Molex Flamar Signal and Control Cables
Molex Flamar Signal and Control Cables meet stringent quality requirements and are UL AWM/CSA recognized. These cables are suitable for use with sensors and optical switches with M8 and M12 connectors. The Weld-Slag and Oil-Resistant (WSOR) jacket cables cover a broad range of industrial applications, with a voltage rating of 600V and a temperature rating of -25°C to +80°C, designed for drag chain applications. Thermoplastic Elastomer (TPE) jacket cables offer flame resistance, with a voltage rating of 300V and a temperature rating of -40°C to +105°C, suitable for drag chain applications. Polyvinyl Chloride (PVC) jacket cables provide a cost-effective solution for flexible and static installations.
The Polyurethane (PUR) cables ensure mechanical performance and withstand harsh environments and abrasion. Both are suitable for drag chain applications. These cables are designed for fixed or moveable environments and are certified to UL/CSA, UKCA, CE, RoHS, and DESINA standards. The Flamar signal and control cables are used in industrial automation for connecting sensors, actuators, and control systems in various applications, including manufacturing equipment, building automation, and energy and power generation.
Features
- Certified by UL/CSA, UKCA, CE, RoHS, and DESINA
- Chemical resistance to oils and industrial fluids
- Cross sections up to 16mm² (6AWG) are available
- Designed for drag chain applications
- Designed for fixed or moveable environments
- Flame retardant
- Jacket materials are available in PVC, WSOR, PUR, and TPE
- Meet and exceed stringent quality requirements
- Nine back torsion cabling machines
- Nine extrusion lines for insulation and jacketing
- Sheathed in PVC or halogen-free PUR
- Shielded and unshielded cables are available
- Suitable for reduced radius bending applications
- Suitable for use with sensors and optical switches with M8 and M12 connectors
- TPE jacket cables offer excellent flame resistance
- UL AWM/CSA recognized
- WSOR jacket cables for broad industrial applications
Applications
- Automotive
- Building automation
- Consumer electronics
- Energy and power generation
- Industrial automation
- Manufacturing equipment
- Medical equipment
- Renewable energy
- Telecommunications
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage rating | 1000V |
| Maximum temperature rating | +105°C |
| Minimum bending radius | >7.5xOD |
| Maximum wire gauge | 24AWG |